- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2622
Altech
2622
Ferrules Terminal 22AWG 10mm 2.5mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrules Terminal 22AWG 10mm 2.5mm Tin
Search Keywords: 2622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2622
-
Alias/AKA:2622.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Ferrules Terminal
-
Gender:N/A
-
Wire Size:22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2622 RoHS compliant?
Yes, 2622 is RoHS compliant.
What is the lead time for 2622?
The standard lead time for 2622 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15,000
can ship 9/18/26
4,467
can ship 9/30/26
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
500
$0.0928
1,000
$0.0888
2,000
$0.0867
4,000
$0.0840
5,000
$0.0800
10,000 +
$0.0794
Click for Quote
Log in
to unlock special pricing