- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 260-416
Description
+
Altech 260-416 Snap In Enclosure Accessories, Threaded, Entry Spouts and Vents, M16, 5mm x 9mm
Search Keywords: 260416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:260-416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27,481
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.981
250
$0.797
500
$0.761
1,000
$0.729
2,500
$0.699
5,000
$0.680
7,500
$0.670
10,000 +
$0.660
Click for Quote
Log in
to unlock special pricing