- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 2511120/1M
Altech
2511120/1M
DIN Rail - 35 mmx 7.5mm 1m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN Rail - 35 mmx 7.5mm 1m
Search Keywords: 25111201M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2511120/1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7216610000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Dimension:1000 x 35 x 7.5 mm
-
Family:N/A
Product Guides
+
Frequently Asked Questions
Is 2511120/1M RoHS compliant?
Yes, 2511120/1M is RoHS compliant.
What is the lead time for 2511120/1M?
The standard lead time for 2511120/1M is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
444
Can Ship immediately
On Order:
500
can ship 9/18/26
Manufacturer Stock:
1,411
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
20
$4.17
60
$4.11
100
$4.04
260
$3.93
500
$3.88
1,000
$3.87
2,500
$3.86
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT