- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 2511120
Altech
2511120
DIN Rail - Top Hat - Steel - Slotted - 35 mm x 7.5mm - L: 2000mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 2511120 |
| Unit of Measure: | Per Piece |
| RoHS: | Yes |
| HTS: | 7216610000 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |