- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2402.0/100
Altech
2402.0/100
Ferrules Terminal 12AWG Copper Gray 20mm Tin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 2402.0/100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |