- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2402.0
Altech
2402.0
The 2402.0 is a gray, insulated ferrule designed for terminating 12 AWG (4.00 mm²) stranded flexible wire.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 2402.0 is a gray, insulated ferrule designed for terminating 12 AWG (4.00 mm²) stranded flexible wire.
Search Keywords: 24020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2402.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 2402.0 RoHS compliant?
Yes, 2402.0 is RoHS compliant.
What is the lead time for 2402.0?
The standard lead time for 2402.0 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,445
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
500
$0.5796
1,000
$0.5096
2,000
$0.4931
4,000 +
$0.4649
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT