- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2401.0/100
Altech
2401.0/100
Wire Ferrule - Single Wire - 14 AWG (2.50mm²) - 12.00mm Pin Length - 18.00mm Overall Length - Insulated - Blue - 100 Pcs/Pack.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - 14 AWG (2.50mm²) - 12.00mm Pin Length - 18.00mm Overall Length - Insulated - Blue - 100 Pcs/Pack.
Search Keywords: 24010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2401.0/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 2401.0/100 RoHS compliant?
Yes, 2401.0/100 is RoHS compliant.
What is the lead time for 2401.0/100?
The standard lead time for 2401.0/100 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.4227
500
$0.4087
1,000
$0.4049
2,500
$0.3990
5,000
$0.3980
7,500
$0.3970
10,000
$0.3960
15,000 +
$0.3950
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT