- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2400.0/100
Description
+
Red Ø4 x 16 mm 16 AWG H1.5/10 Insulated Industry Standard Ferrule
Search Keywords: 24000100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2400.0/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,100
Ships today, if you order in
Manufacturer Stock:
78,400
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$0.2933
1,000
$0.1971
2,500
$0.1778
5,000
$0.1739
7,500
$0.1684
25,000
$0.1680
50,000
$0.1676
100,000 +
$0.1671
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT