- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2395.0
Description
+
Ferrules Terminal 4AWG 18mm 9.5mm Tin
Search Keywords: 23950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2395.0
-
Alias/AKA:2395
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.825
300
$0.726
1,000
$0.667
2,500
$0.616
5,000
$0.614
7,500
$0.613
10,000
$0.611
15,000 +
$0.610
Click for Quote
Log in
to unlock special pricing