- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2391.0
Description
+
Ferrules Terminal 6AWG 12mm 7.5mm Tin
Search Keywords: 23910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2391.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
497
Ships today, if you order in
Buy all 497 in-stock or the regular minimum order quantity of 500
Stock lot only:
497
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$0.2643
500
$0.2403
1,000
$0.2349
2,500
$0.2278
5,000
$0.2224
7,500
$0.2191
25,000
$0.2099
50,000 +
$0.2046
Click for Quote
Log in
to unlock special pricing