- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2276.0
Description
+
Insulated Crimp Bootlace Ferrule 18mm Pin Length 2 AWG Wire Size Brown | Altech Corp 2276.0
Search Keywords: 22760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2276.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$2.28
100
$1.99
250
$1.81
500
$1.75
1,000 +
$1.63
Click for Quote
Log in
to unlock special pricing