- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2228.0
Altech
2228.0
ROHS3Compliant Straight Lead Free Non-Insulated Connector Wire Ferrule 8AWG 12mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ROHS3Compliant Straight Lead Free Non-Insulated Connector Wire Ferrule 8AWG 12mm
Search Keywords: 22280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2228.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 2228.0 RoHS compliant?
Yes, 2228.0 is RoHS compliant.
What is the lead time for 2228.0?
The standard lead time for 2228.0 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
496
Can Ship immediately
Buy all 496 in-stock or the regular minimum order quantity of 500
Stock lot only:
496
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$0.2660
500
$0.2418
1,000
$0.2002
2,000
$0.1986
4,000 +
$0.1856
Click for Quote
Log in
to unlock special pricing