Image is representational - see manufacturer specifications

Altech Authorized Distributor

2226.0/100

Ferrules Terminal 12AWG Copper 12mm Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrules Terminal 12AWG Copper 12mm Tin
Search Keywords: 22260100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 2226.0/100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2226.0/100 RoHS compliant?
Yes, 2226.0/100 is RoHS compliant.
What is the lead time for 2226.0/100?
The standard lead time for 2226.0/100 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,760 can ship
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.0962
2,500
$0.0758
5,000
$0.0746
7,500
$0.0725
25,000
$0.0685
50,000
$0.0675
100,000
$0.0658
150,000 +
$0.0648
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!