- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2225.0/100
Description
+
The 2225.0 is an uninsulated, tin-plated copper ferrule designed for terminating 12 AWG (4.00 mm²) stranded wire.
Search Keywords: 22250100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2225.0/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,500
can ship
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
300
$0.1333
2,500
$0.0941
5,000
$0.0889
7,500
$0.0881
25,000
$0.0826
50,000
$0.0822
100,000
$0.0818
150,000 +
$0.0814
Click for Quote
Log in
to unlock special pricing