- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2225
Description
+
Crimp Terminal; Non-Insulated Wire Ferrule; 12 AWG; HU 4.0/9; 0.35 in.
Search Keywords: 2225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,018
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.0820
3,000
$0.0636
8,000
$0.0607
25,000
$0.0572
50,000
$0.0563
100,000
$0.0548
150,000
$0.0539
250,000 +
$0.0531
Click for Quote
Log in
to unlock special pricing