- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2222.0
Description
+
Ferrules Terminal 16AWG 10mm 2.8mm Tin
Search Keywords: 22220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2222.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
778
Can Ship immediately
Buy all 778 in-stock or the regular minimum order quantity of 1000
Stock lot only:
778
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$0.0922
1,000
$0.0838
3,000
$0.0732
8,000
$0.0691
25,000
$0.0655
50,000
$0.0652
100,000
$0.0648
150,000
$0.0645
250,000 +
$0.0642
Click for Quote
Log in
to unlock special pricing