- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2220.0/100
Description
+
The 2220.0/100 is an uninsulated, tin-plated copper ferrule designed for terminating 18 AWG (1.00 mm²) stranded wire.
Search Keywords: 22200100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2220.0/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
300
$0.1158
2,500
$0.0818
5,000
$0.0772
7,500
$0.0748
25,000
$0.0679
50,000
$0.0676
100,000
$0.0672
150,000 +
$0.0669
Click for Quote
Log in
to unlock special pricing