- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2219.0/100
Description
+
Ferrules Terminal 18AWG Copper 6mm Tin
Search Keywords: 22190100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2219.0/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
Buy all 89 in-stock or the regular minimum order quantity of 300
Manufacturer Stock:
7,400
can ship
Stock lot only:
89
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$0.1396
300
$0.1269
2,500
$0.0878
5,000
$0.0830
7,500
$0.0826
25,000
$0.0786
50,000
$0.0782
100,000
$0.0778
150,000 +
$0.0774
Click for Quote
Log in
to unlock special pricing