- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2218.0/100
Description
+
Ferrules Terminal 18AWG Copper 10mm Tin
Search Keywords: 22180100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2218.0/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,300
can ship
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
300
$0.1167
2,500
$0.0824
5,000
$0.0778
7,500
$0.0774
25,000
$0.0737
50,000
$0.0733
100,000
$0.0730
150,000 +
$0.0726
Click for Quote
Log in
to unlock special pricing