- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2213.0
Description
+
Ferrules Terminal 8AWG 28mm 8.4mm Tin
Search Keywords: 22130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2213.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Ivory
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,815
can ship 5/28/26
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.1758
1,000
$0.1635
2,500
$0.1586
5,000
$0.1549
7,500
$0.1526
25,000
$0.1463
50,000
$0.1426
100,000 +
$0.1394
Click for Quote
Log in
to unlock special pricing