help desk software
Image is representational - see mfr. specs

2211.0

Altech

Ferrules Terminal 10AWG 26mm 6.9mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrules Terminal 10AWG 26mm 6.9mm Tin
Search Keywords: 22110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    2211.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,410
Can Ship immediately
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.420
300
$0.399
500
$0.379
1,000
$0.360
2,500 +
$0.342
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5