- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2210.0
Description
+
Ferrules Terminal 10AWG 20mm 6.9mm Tin
Search Keywords: 22100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2210.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,510
Can Ship immediately
On Order:
6,000
can ship 8/31/26
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
100
$0.848
300
$0.763
500
$0.643
1,000
$0.567
2,500 +
$0.524
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT