- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2208.0/100
Altech
2208.0/100
Ferrules Terminal 12AWG Copper Gray 17mm Tin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2208.0/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100