- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2208.0
Altech
2208.0
The 2208.0 is a gray, insulated ferrule designed for terminating 12 AWG (4.00 mm²) stranded flexible wire.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 2208.0 is a gray, insulated ferrule designed for terminating 12 AWG (4.00 mm²) stranded flexible wire.
Search Keywords: 22080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2208.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Gray
Product Guides
+
Frequently Asked Questions
Is 2208.0 RoHS compliant?
Yes, 2208.0 is RoHS compliant.
What is the lead time for 2208.0?
The standard lead time for 2208.0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Buy all 95 in-stock or the regular minimum order quantity of 500
On Order:
10,000
can ship 11/12/26
Stock lot only:
95
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$0.4465
500
$0.4059
1,000
$0.3607
2,000
$0.3598
4,000 +
$0.3363
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT