- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2206
Description
+
The 2206.0 is a blue, insulated ferrule designed for terminating 14 AWG (2.50 mm²) stranded wire.
Search Keywords: 2206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2206
-
Alias/AKA:2206.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,258
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$0.1794
1,000
$0.1781
2,000
$0.1764
4,000 +
$0.1704
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT