- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2205.0
Description
+
Ferrules Terminal 16AWG 24mm 4mm Tin
Search Keywords: 22050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2205.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
Buy all 103 in-stock or the regular minimum order quantity of 500
Stock lot only:
103
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$0.2539
500
$0.2308
1,000
$0.2019
2,000
$0.1955
4,000
$0.1789
5,000
$0.1739
10,000 +
$0.1684
Click for Quote
Log in
to unlock special pricing