Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2202.0/100 by Altech
Image is representational - see mfr. specs
Altech

2202.0/100

Altech

Ferrules Terminal 18AWG Copper White 14mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrules Terminal 18AWG Copper White 14mm Tin
Search Keywords: 22020100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    2202.0/100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • Type:
    Ferrules Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    18 AWG
  • Color:
    White
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
Manufacturer Stock:
123,400 can ship
Minimum Order:
300
Order Increment:
100
6 Weeks can ship 7/29/24
ADD TO CART
Qty
Unit Price
300
$0.1230
2,500
$0.0954
5,000
$0.0910
7,500
$0.0897
25,000
$0.0845
50,000
$0.0821
100,000
$0.0809
150,000 +
$0.0797
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5