- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 201-013-01
Altech
201-013-01
Altech 201-013-01 Enclosure, Polycarbonate, Gray, Quick Turn S, Smooth Walls, 11.89" x 9.13", TG Series
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Altech 201-013-01 Enclosure, Polycarbonate, Gray, Quick Turn S, Smooth Walls, 11.89" x 9.13", TG Series
Search Keywords: 20101301
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 201-013-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908530 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 201-013-01 RoHS compliant?
Yes, 201-013-01 is RoHS compliant.
What is the lead time for 201-013-01?
The standard lead time for 201-013-01 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
6 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$100.27
5
$92.79
10
$90.10
15
$88.75
25
$85.16
50 +
$82.89
Click for Quote
Log in
to unlock special pricing