- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 200NH1GL
Description
+
Fuse NH 200A 500V Holder Pin 65 X 40 X 48mm
Search Keywords: 200NH1GL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:200NH1GL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:NH
-
Fuse Size:65 x 40 x 48 mm
-
Acting:N/A
-
Current Rating:200 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$28.06
12
$26.77
27
$25.97
51
$24.86
102
$23.84
252
$23.20
501 +
$22.85
Click for Quote
Log in
to unlock special pricing