- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 200-413-01
Description
+
Altech 200-413-01 Enclosure, Polycarbonate, Gray, Quick Turn S, Smooth Walls, 11.89" x 9.13", TG Series
Search Keywords: 20041301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:200-413-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$100.27
5
$92.79
10
$90.10
15
$88.75
25
$85.16
50 +
$82.89
Click for Quote
Log in
to unlock special pricing