- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 200-408-91
Description
+
Altech 200-408-91 Enclosure, Polycarbonate, Gray, Smooth Walls, 7.95" x 4.8", TG Series
Search Keywords: 20040891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:200-408-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$52.10
5
$46.49
10
$45.10
25
$43.17
50
$41.40
100
$40.29
250 +
$39.69
Click for Quote
Log in
to unlock special pricing