- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 200-406-91
Description
+
Altech 200-406-91 Enclosure, Polycarbonate, Gray, Smooth Walls, 6.38" x 3.23", TG Series
Search Keywords: 20040691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:200-406-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$35.78
5
$31.92
10
$31.44
25
$30.07
50
$28.42
100
$28.00
250 +
$27.30
Click for Quote
Log in
to unlock special pricing