- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 200-403-91
Altech
200-403-91
Altech 200-403-91 Enclosure, Polycarbonate, Gray, Smooth Walls, 3.31" x 3.23", TG Series
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Altech 200-403-91 Enclosure, Polycarbonate, Gray, Smooth Walls, 3.31" x 3.23", TG Series
Search Keywords: 20040391
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 200-403-91 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908530 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 200-403-91 RoHS compliant?
Yes, 200-403-91 is RoHS compliant.
What is the lead time for 200-403-91?
The standard lead time for 200-403-91 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
67
can ship
6 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$41.98
10
$28.73
25
$25.99
50
$24.63
100
$24.11
250
$24.05
500 +
$23.98
Click for Quote
Log in
to unlock special pricing