Altech
1G25UM
Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - G Curve - 1P - 25A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1G25UM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Poles:1
-
Current Rating:25 A
-
Actuator Type:N/A
-
Mounting:DIN Rail