Available Replacements
RECOMMENDED REPLACEMENT
Altech
1DU3M
Circuit Breaker - Thermal Magnetic - 1 Pole - 3A - 277VAC - 10kA - Lever Actuator - D-Trip Curve - UL508 - DIN Rail Mount.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker - Thermal Magnetic - 1 Pole - 3A - 277VAC - 10kA - Lever Actuator - D-Trip Curve - UL508 - DIN Rail Mount.
Search Keywords: 1DU3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1DU3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1DU3M discontinued?
Yes, 1DU3M from Altech is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1DU3M?
The recommended replacement for 1DU3M is 1D3UM from Altech, available from OnlineComponents.com.
Is 1DU3M RoHS compliant?
Yes, 1DU3M is RoHS compliant.
What is the lead time for 1DU3M?
The standard lead time for 1DU3M is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.