help desk software
Image is representational - see mfr. specs

1D8UL

Altech

Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 8.0A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 8.0A
Search Keywords: 1D8UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    1D8UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    DIN Rail
  • Ambient Temperature:
    -25°C to +55°C (-13°F to 131°F )
  • Actuator Type:
    Handle
  • Number of Poles:
    1
  • Electrical Life:
    6009 switching cycles ON/ OFF
  • Mechanical Life:
    10009 switching cycles ON/ OFF
  • Calibration Temperature:
    40°C (104°F)
  • Current Rating:
    8 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Manufacturer Stock:
86 can ship
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$58.77
5
$41.49
10
$39.18
25
$38.33
50
$35.66
100
$34.88
250 +
$34.07
Click for Quote
Log in to unlock special pricing