Altech
1D63UL
Circuit Breaker, DIN Rail - UL489, CE - 240Vac - D Curve - 1P - 63A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker, DIN Rail - UL489, CE - 240Vac - D Curve - 1P - 63A
Search Keywords: 1D63UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1D63UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Life:6022 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Calibration Temperature:40°C (104°F)
-
Mechanical Life:10022 switching cycles ON/ OFF
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1D63UL RoHS compliant?
Yes, 1D63UL is RoHS compliant.
What is the lead time for 1D63UL?
The standard lead time for 1D63UL is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$59.50
5
$42.00
10
$39.66
25
$38.80
50
$36.23
100
$35.74
250 +
$35.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT