Description
+
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 5.0A
Search Keywords: 1D5UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1D5UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Calibration Temperature:40°C (104°F)
-
Electrical Life:6007 switching cycles ON/ OFF
-
Mechanical Life:10007 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
97
can ship
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$37.25
5
$33.23
10
$32.87
25
$32.71
50
$32.54
100
$32.38
250 +
$32.22
Click for Quote
Log in
to unlock special pricing