Available Replacements
Image is representational - see manufacturer specifications

Altech Authorized Distributor

1D5DL

Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - D Curve - 1P - 5.0A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - D Curve - 1P - 5.0A
Search Keywords: 1D5DL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 1D5DL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: -25°C to +55°C (-13°F to 131°F )
Mechanical Life: 10124 switching cycles ON/ OFF
Calibration Temperature: 40°C (104°F)
Electrical Life: 6124 switching cycles ON/ OFF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1D5DL?
The recommended replacement for 1D5DL is DC1DU5L from Altech, available from OnlineComponents.com.
Is 1D5DL RoHS compliant?
Yes, 1D5DL is RoHS compliant.
What is the lead time for 1D5DL?
The standard lead time for 1D5DL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.12
5
$45.26
10
$42.74
25
$41.82
50
$39.44
100
$38.76
250 +
$38.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!