Description
+
Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - D Curve - 1P - 50A
Search Keywords: 1D50UM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1D50UM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Type:N/A
-
Current Rating:50 A
-
Number of Poles:1
-
Mounting:DIN Rail
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
54
can ship
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$51.78
10
$34.75
25
$33.99
50
$29.88
100
$29.37
250
$28.85
500 +
$28.71
Click for Quote
Log in
to unlock special pricing