Altech
1D3.5UM
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - D Curve - 1P - 3.5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - D Curve - 1P - 3.5A
Search Keywords: 1D35UM
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 1D3.5UM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1D3.5UM RoHS compliant?
Yes, 1D3.5UM is RoHS compliant.
What is the lead time for 1D3.5UM?
The standard lead time for 1D3.5UM is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
20 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
1
$24.64
10
$21.98
25
$21.33
50
$20.71
100
$19.58
250
$19.05
500 +
$18.77
Click for Quote
Log in
to unlock special pricing