Image is representational - see manufacturer specifications

Altech Authorized Distributor

1D2UL

Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 2.0A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 2.0A
Search Keywords: 1D2UL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 1D2UL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Electrical Life: 6004 switching cycles ON/ OFF
Calibration Temperature: 40°C (104°F)
Mechanical Life: 10004 switching cycles ON/ OFF
Ambient Temperature: -25°C to +55°C (-13°F to 131°F )
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1D2UL RoHS compliant?
Yes, 1D2UL is RoHS compliant.
What is the lead time for 1D2UL?
The standard lead time for 1D2UL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Manufacturer Stock:
106 can ship
20 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.15
5
$31.04
10
$30.13
25
$28.93
50
$28.02
100
$27.11
250 +
$25.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!