Description
+
Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - D Curve - 1P - 2.0A
Search Keywords: 1D2DL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1D2DL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mechanical Life:10121 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Calibration Temperature:40°C (104°F)
-
Electrical Life:6121 switching cycles ON/ OFF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Manufacturer Stock:
22
can ship
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$64.12
5
$45.26
10
$42.74
25
$41.82
50
$39.44
100
$38.76
250 +
$38.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT