Altech
1D20UM
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - D Curve - 1P - 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - D Curve - 1P - 20A
Search Keywords: 1D20UM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1D20UM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1D20UM RoHS compliant?
Yes, 1D20UM is RoHS compliant.
What is the lead time for 1D20UM?
The standard lead time for 1D20UM is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Manufacturer Stock:
49
can ship
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$41.55
10
$29.00
25
$27.19
50
$25.50
100
$24.25
250
$23.99
500 +
$23.89
Click for Quote
Log in
to unlock special pricing