Image is representational - see manufacturer specifications

Altech Authorized Distributor

1D16UL

Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 16A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 16A
Search Keywords: 1D16UL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 1D16UL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Calibration Temperature: 40°C (104°F)
Electrical Life: 6014 switching cycles ON/ OFF
Mechanical Life: 10014 switching cycles ON/ OFF
Ambient Temperature: -25°C to +55°C (-13°F to 131°F )
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1D16UL RoHS compliant?
Yes, 1D16UL is RoHS compliant.
What is the lead time for 1D16UL?
The standard lead time for 1D16UL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11 can ship
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.72
5
$30.98
10
$30.52
25
$29.19
50
$27.59
100
$27.18
250 +
$26.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!