Description
+
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 15A
Search Keywords: 1D15UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1D15UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Calibration Temperature:40°C (104°F)
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Electrical Life:6013 switching cycles ON/ OFF
-
Mechanical Life:10013 switching cycles ON/ OFF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$39.45
5
$33.36
10
$33.03
25
$32.03
50
$30.46
100
$29.08
250 +
$29.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT