Description
+
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 12A
Search Keywords: 1D12UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1D12UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mechanical Life:10011 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Calibration Temperature:40°C (104°F)
-
Electrical Life:6011 switching cycles ON/ OFF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$69.44
5
$48.24
10
$43.03
25
$42.10
50
$38.80
100
$37.53
250 +
$36.25
Click for Quote
Log in
to unlock special pricing