Altech
1D10UM
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - D Curve - 1P - 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - D Curve - 1P - 10A
Search Keywords: 1D10UM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1D10UM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1D10UM RoHS compliant?
Yes, 1D10UM is RoHS compliant.
What is the lead time for 1D10UM?
The standard lead time for 1D10UM is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
On Order:
30
can ship 11/4/26
19 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$29.03
10
$25.62
25
$25.43
50
$21.81
100
$20.92
250
$20.26
500 +
$20.21
Click for Quote
Log in
to unlock special pricing