Image is representational - see manufacturer specifications

Altech Authorized Distributor

1D10UL

Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 10A
Search Keywords: 1D10UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    1D10UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mechanical Life:
    10010 switching cycles ON/ OFF
  • Calibration Temperature:
    40°C (104°F)
  • Ambient Temperature:
    -25°C to +55°C (-13°F to 131°F )
  • Electrical Life:
    6010 switching cycles ON/ OFF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1D10UL RoHS compliant?
Yes, 1D10UL is RoHS compliant.
What is the lead time for 1D10UL?
The standard lead time for 1D10UL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
20 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.69
5
$36.29
10
$34.09
25
$32.71
50
$30.22
100
$29.78
250 +
$29.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!