Image is representational - see manufacturer specifications

Altech Authorized Distributor

1D10DL

Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - D Curve - 1P - 10A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - D Curve - 1P - 10A
Search Keywords: 1D10DL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 1D10DL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mechanical Life: 10127 switching cycles ON/ OFF
Ambient Temperature: -25°C to +55°C (-13°F to 131°F )
Electrical Life: 6127 switching cycles ON/ OFF
Calibration Temperature: 40°C (104°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1D10DL RoHS compliant?
Yes, 1D10DL is RoHS compliant.
What is the lead time for 1D10DL?
The standard lead time for 1D10DL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
Manufacturer Stock:
170 can ship
20 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.21
5
$44.67
10
$42.05
25
$39.36
50
$39.26
100
$39.16
250 +
$39.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!